
IQE050N08NM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE050N08NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE050N08NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQE050N08NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE050N08NM5CGATMA1 |
Description | TRENCH 40<-<100V PG-TTFN-9 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 101A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE050N08NM5CGATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 49µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TTFN-9-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQE050N08NM5ATMA1 | Infineon Technologies | 325 | 448-IQE050N08NM5ATMA1CT-ND | RM33.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.68000 | RM15.68 |
| 10 | RM10.18500 | RM101.85 |
| 100 | RM7.06130 | RM706.13 |
| 500 | RM5.72686 | RM2,863.43 |
| 1,000 | RM5.29820 | RM5,298.20 |
| 2,000 | RM4.93785 | RM9,875.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.54822 | RM22,741.10 |
| Unit Price without VAT: | RM15.68000 |
|---|---|
| Unit Price with VAT: | RM17.24800 |

