
IR21094STRPBF | |
|---|---|
DigiKey Part Number | IR21094STRPBFTR-ND - Tape & Reel (TR) IR21094STRPBFCT-ND - Cut Tape (CT) IR21094STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21094STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21094STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM6.30400 | RM63.04 |
| 25 | RM5.74120 | RM143.53 |
| 100 | RM5.12360 | RM512.36 |
| 250 | RM4.82888 | RM1,207.22 |
| 500 | RM4.65132 | RM2,325.66 |
| 1,000 | RM4.50511 | RM4,505.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.35074 | RM10,876.85 |
| 5,000 | RM4.25773 | RM21,288.65 |
| 7,500 | RM4.21115 | RM31,583.62 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

