
IRF5305STRLPBF | |
|---|---|
DigiKey Part Number | IRF5305STRLPBFTR-ND - Tape & Reel (TR) IRF5305STRLPBFCT-ND - Cut Tape (CT) IRF5305STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5305STRLPBF |
Description | MOSFET P-CH 55V 31A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF5305STRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.76000 | RM10.76 |
| 10 | RM6.92700 | RM69.27 |
| 100 | RM4.73390 | RM473.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.58634 | RM2,869.07 |
| 1,600 | RM3.31837 | RM5,309.39 |
| 2,400 | RM3.18190 | RM7,636.56 |
| 4,000 | RM3.02857 | RM12,114.28 |
| 5,600 | RM2.93781 | RM16,451.74 |
| 8,000 | RM2.84962 | RM22,796.96 |
| Unit Price without VAT: | RM10.76000 |
|---|---|
| Unit Price with VAT: | RM11.83600 |












