Mosfet Array 55V 3.4A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7342TRPBF

DigiKey Part Number
IRF7342PBFTR-ND - Tape & Reel (TR)
IRF7342PBFCT-ND - Cut Tape (CT)
IRF7342PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7342TRPBF
Description
MOSFET 2P-CH 55V 3.4A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 3.4A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7342TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
105mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
690pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,239
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM4.81900RM48.19
100RM3.23280RM323.28
500RM2.55234RM1,276.17
1,000RM2.33339RM2,333.39
2,000RM2.14925RM4,298.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.99439RM7,977.56
8,000RM1.86424RM14,913.92
12,000RM1.79797RM21,575.64
20,000RM1.72354RM34,470.80
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000