IRF7834TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 8,283
Unit Price: RM7.21000
Datasheet

Similar


Infineon Technologies
In Stock: 343
Unit Price: RM7.84000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM6.46000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,772
Unit Price: RM5.87000
Datasheet

Similar


onsemi
In Stock: 13
Unit Price: RM9.53000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,922
Unit Price: RM9.50000
Datasheet
N-Channel 30 V 19A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7834TRPBF

DigiKey Part Number
IRF7834PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7834TRPBF
Description
MOSFET N-CH 30V 19A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3710 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types