IRFIZ46NPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,867
Unit Price: RM16.86000
Datasheet

Similar


STMicroelectronics
In Stock: 1,774
Unit Price: RM8.23000
Datasheet
N-Channel 55 V 33A (Tc) 45W (Tc) Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIZ46NPBF

DigiKey Part Number
IRFIZ46NPBF-ND
Manufacturer
Manufacturer Product Number
IRFIZ46NPBF
Description
MOSFET N-CH 55V 33A TO220AB FP
Customer Reference
Detailed Description
N-Channel 55 V 33A (Tc) 45W (Tc) Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB Full-Pak
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes