


IRFL4105TRPBF | |
|---|---|
DigiKey Part Number | IRFL4105TRPBFTR-ND - Tape & Reel (TR) IRFL4105TRPBFCT-ND - Cut Tape (CT) IRFL4105TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL4105TRPBF |
Description | MOSFET N-CH 55V 3.7A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.7A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL4105TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 3.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL2705TRPBF | Infineon Technologies | 58,208 | IRLL2705PBFCT-ND | RM4.73000 | MFR Recommended |
| DMN6068SE-13 | Diodes Incorporated | 840 | DMN6068SE-13CT-ND | RM2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.93100 | RM29.31 |
| 100 | RM1.92190 | RM192.19 |
| 500 | RM1.48758 | RM743.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.19628 | RM2,990.70 |
| 5,000 | RM1.10263 | RM5,513.15 |
| 7,500 | RM1.05493 | RM7,911.97 |
| 12,500 | RM1.00133 | RM12,516.62 |
| 17,500 | RM0.96960 | RM16,968.00 |
| 25,000 | RM0.93876 | RM23,469.00 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |








