IRFR4104TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3,963
Unit Price: RM7.96000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 34,660
Unit Price: RM4.41000
Datasheet

Similar


STMicroelectronics
In Stock: 38,956
Unit Price: RM10.76000
Datasheet

Similar


STMicroelectronics
In Stock: 5,325
Unit Price: RM8.87000
Datasheet

Similar


STMicroelectronics
In Stock: 3,558
Unit Price: RM9.38000
Datasheet
N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4104TR

DigiKey Part Number
IRFR4104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR4104TR
Description
MOSFET N-CH 40V 42A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types