IGBT 600 V 55 A 200 W Through Hole SUPER-220™ (TO-273AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BAC50W-S

DigiKey Part Number
IRG4BAC50W-S-ND
Manufacturer
Manufacturer Product Number
IRG4BAC50W-S
Description
IGBT 600V 55A SUPER-220
Customer Reference
Detailed Description
IGBT 600 V 55 A 200 W Through Hole SUPER-220™ (TO-273AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
55 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 27A
Power - Max
200 W
Switching Energy
80µJ (on), 320µJ (off)
Input Type
Standard
Td (on/off) @ 25°C
46ns/120ns
Test Condition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-273AA
Supplier Device Package
SUPER-220™ (TO-273AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.