IRG4IBC30WPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 264
Unit Price: RM9.30000
Datasheet
IGBT 600 V 17 A 45 W Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4IBC30WPBF

DigiKey Part Number
IRG4IBC30WPBF-ND
Manufacturer
Manufacturer Product Number
IRG4IBC30WPBF
Description
IGBT 600V 17A TO220AB FP
Customer Reference
Detailed Description
IGBT 600 V 17 A 45 W Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
17 A
Current - Collector Pulsed (Icm)
92 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Power - Max
45 W
Switching Energy
130µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
51 nC
Td (on/off) @ 25°C
25ns/99ns
Test Condition
480V, 12A, 23Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes