IRL1104SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM2.11583
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,940
Unit Price: RM8.04000
Datasheet
N-Channel 40 V 104A (Tc) 2.4W (Ta), 167W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL1104SPBF

DigiKey Part Number
IRL1104SPBF-ND
Manufacturer
Manufacturer Product Number
IRL1104SPBF
Description
MOSFET N-CH 40V 104A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 104A (Tc) 2.4W (Ta), 167W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 62A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3445 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes