Direct
Similar
Similar
Similar
Similar
Similar

IRLML5203 | |
|---|---|
DigiKey Part Number | IRLML5203-ND |
Manufacturer | |
Manufacturer Product Number | IRLML5203 |
Description | MOSFET P-CH 30V 3A MICRO3/SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case |









