
IRMCF183MTR | |
|---|---|
DigiKey Part Number | 448-IRMCF183MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRMCF183MTR |
Description | IC MOTOR DRIVER 3V-3.6V 32QFN |
Customer Reference | |
Detailed Description | Motor Driver IGBT RS-232 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Induction, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | RS-232 | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM16.87941 | RM50,638.23 |
| Unit Price without VAT: | RM16.87941 |
|---|---|
| Unit Price with VAT: | RM18.56735 |


