IRS20955STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,328
Unit Price: RM9.57000
Datasheet
Audio Line Driver 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS20955STRPBF

DigiKey Part Number
IRS20955STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS20955STRPBF
Description
IC LINE DRIVER 16SOIC
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Line Driver
Applications
Audio Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
10V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types