
IRS2166DSPBF | |
|---|---|
DigiKey Part Number | IRS2166DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2166DSPBF |
Description | IC PFC/BALLAST CNTL 46KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 40kHz ~ 46kHz No 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 40kHz ~ 46kHz | |
Voltage - Supply | 11.5V ~ 16.6V | |
Current - Supply | 20 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


