
IRS25411STRPBF | |
|---|---|
DigiKey Part Number | IRS25411STRPBFTR-ND - Tape & Reel (TR) IRS25411STRPBFCT-ND - Cut Tape (CT) IRS25411STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS25411STRPBF |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS25411STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16.6V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.96600 | RM69.66 |
| 25 | RM6.35280 | RM158.82 |
| 100 | RM5.67910 | RM567.91 |
| 250 | RM5.35792 | RM1,339.48 |
| 500 | RM5.16424 | RM2,582.12 |
| 1,000 | RM5.00482 | RM5,004.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.83652 | RM12,091.30 |
| 5,000 | RM4.73507 | RM23,675.35 |
| 7,500 | RM4.68430 | RM35,132.25 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |

