


ISA250250N04LMDSXTMA1 | |
|---|---|
DigiKey Part Number | 448-ISA250250N04LMDSXTMA1TR-ND - Tape & Reel (TR) 448-ISA250250N04LMDSXTMA1CT-ND - Cut Tape (CT) 448-ISA250250N04LMDSXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA250250N04LMDSXTMA1 |
Description | ISA250250N04LMDSXTMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.9A (Ta), 7.9A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7.9A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.7V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 720pF @ 20V |
Part Status Active | Power - Max 1.4W (Ta), 2.5W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package PG-DSO-8-920 |
Current - Continuous Drain (Id) @ 25°C 5.9A (Ta), 7.9A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.62800 | RM26.28 |
| 100 | RM1.70330 | RM170.33 |
| 500 | RM1.30438 | RM652.19 |
| 1,000 | RM1.17585 | RM1,175.85 |
| 2,000 | RM1.06762 | RM2,135.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.97657 | RM3,906.28 |
| 8,000 | RM0.89999 | RM7,199.92 |
| 12,000 | RM0.86097 | RM10,331.64 |
| 20,000 | RM0.81713 | RM16,342.60 |
| 28,000 | RM0.79118 | RM22,153.04 |
| 40,000 | RM0.76596 | RM30,638.40 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |


