N-Channel 40 V 29A (Ta), 170A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC019N04NM5ATMA1

DigiKey Part Number
448-ISC019N04NM5ATMA1TR-ND - Tape & Reel (TR)
448-ISC019N04NM5ATMA1CT-ND - Cut Tape (CT)
448-ISC019N04NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC019N04NM5ATMA1
Description
40V 1.9M OPTIMOS MOSFET SUPERSO8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 170A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC019N04NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,433
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM3.86900RM38.69
100RM2.56570RM256.57
500RM2.00680RM1,003.40
1,000RM1.82682RM1,826.82
2,000RM1.67545RM3,350.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.33299RM6,664.95
10,000RM1.28198RM12,819.80
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500