
ISC022N10NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC022N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC022N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC022N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC022N10NM6ATMA1 |
Description | TRENCH >=100V PG-TSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Ta), 230A (Tc) 3W (Ta), 254W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISC022N10NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6880 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 254W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.73000 | RM25.73 |
| 10 | RM17.21800 | RM172.18 |
| 100 | RM12.40000 | RM1,240.00 |
| 500 | RM11.11120 | RM5,555.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM9.07776 | RM45,388.80 |
| Unit Price without VAT: | RM25.73000 |
|---|---|
| Unit Price with VAT: | RM28.30300 |











