
KIT_XC164CS_EK_V3 | |
|---|---|
DigiKey Part Number | KIT_XC164CS_EK_V3-ND |
Manufacturer | |
Manufacturer Product Number | KIT_XC164CS_EK_V3 |
Description | XC164CS EVAL BRD |
Customer Reference | |
Detailed Description | XC164CS XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | C166SV2 | |
Platform | - | |
Utilized IC / Part | XC164CS | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,008.25000 | RM1,008.25 |
| Unit Price without VAT: | RM1,008.25000 |
|---|---|
| Unit Price with VAT: | RM1,109.07500 |

