
KITXMC1300IFX9201TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC1300IFX9201TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC1300IFX9201TOBO1 |
Description | STEPPER MOTOR CONTROL SHIELD |
Customer Reference | |
Detailed Description | IFX9201, XMC1300 Motor Controller/Driver, Stepper Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | IFX9201, XMC1300 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM161.62000 | RM161.62 |
| Unit Price without VAT: | RM161.62000 |
|---|---|
| Unit Price with VAT: | RM177.78200 |



