



PVT212PBF | |
|---|---|
DigiKey Part Number | PVT212PBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT212PBF |
Description | SSR RELAY SPST-NO 550MA 0-150V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 150 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.23000 | RM82.23 |
| 10 | RM73.24100 | RM732.41 |
| 25 | RM69.93640 | RM1,748.41 |
| 50 | RM67.53560 | RM3,376.78 |
| 100 | RM65.21570 | RM6,521.57 |
| 250 | RM62.26840 | RM15,567.10 |
| Unit Price without VAT: | RM82.23000 |
|---|---|
| Unit Price with VAT: | RM90.45300 |

