New Product
ICE184EM CoolSET™ 1 Isolated Output, 1 Non-Isolated Output AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF45W1ZVS184EMTOBO2

DigiKey Part Number
448-REF45W1ZVS184EMTOBO2-ND
Manufacturer
Manufacturer Product Number
REF45W1ZVS184EMTOBO2
Description
EVAL BOARD FOR ICE184EM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ICE184EM CoolSET™ 1 Isolated Output, 1 Non-Isolated Output AC/DC Converter Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
1 Isolated Output, 1 Non-Isolated Output
Power - Output
45W
Voltage - Output
12V, 15V
Current - Output
3.75A, 150mA
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE184EM
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM415.95000RM415.95
Manufacturers Standard Package
Unit Price without VAT:RM415.95000
Unit Price with VAT:RM457.54500