
REF45W1ZVS184LMTOBO2 | |
|---|---|
DigiKey Part Number | 448-REF45W1ZVS184LMTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | REF45W1ZVS184LMTOBO2 |
Description | EVAL BOARD FOR ICE184LM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ICE184LM CoolSET™ 1 Isolated Output AC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 45W | |
Voltage - Output | 12V | |
Current - Output | 3.75A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE184LM | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM415.95000 | RM415.95 |
| Unit Price without VAT: | RM415.95000 |
|---|---|
| Unit Price with VAT: | RM457.54500 |

