
REF5BR3995CZ16W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF5BR3995CZ16W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5BR3995CZ16W1TOBO1 |
Description | EVAL BOARD FOR ICE5BR3995CZ |
Customer Reference | |
Detailed Description | ICE5BR3995CZ CoolSET™ 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | 16W | |
Voltage - Output | 5V, 5V, 12V | |
Current - Output | 1A, 200mA, 200mA | |
Voltage - Input | 85 ~ 460 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5BR3995CZ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM444.83000 | RM444.83 |
| Unit Price without VAT: | RM444.83000 |
|---|---|
| Unit Price with VAT: | RM489.31300 |

