ICE5QR0680BG CoolSET™ 3 Isolated Outputs AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5QR0680BG40W1TOBO1

DigiKey Part Number
448-REF5QR0680BG40W1TOBO1-ND
Manufacturer
Manufacturer Product Number
REF5QR0680BG40W1TOBO1
Description
EVAL BOARD FOR ICE5QR0680BG
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ICE5QR0680BG CoolSET™ 3 Isolated Outputs AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
3 Isolated Outputs
Power - Output
-
Voltage - Output
5V, 12V, 15V
Current - Output
3.1A, 200mA, 150mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Buck, Resonant
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE5QR0680BG
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM433.40000RM433.40
Manufacturers Standard Package
Unit Price without VAT:RM433.40000
Unit Price with VAT:RM476.74000