MFR Recommended

REFICC80QSG84W1BPATOBO1 | |
|---|---|
DigiKey Part Number | 448-REFICC80QSG84W1BPATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFICC80QSG84W1BPATOBO1 |
Description | EVAL BOARD FOR ICC80QSG |
Customer Reference | |
Detailed Description | ICC80QSG, IPN70R450P7S - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | ICC80QSG, IPN70R450P7S | |
Primary Attributes | 176VAC ~ 264VAC Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |








