


S25FL128LAGBHI020 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGBHI020 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM10.24800 | RM102.48 |
| 25 | RM9.95240 | RM248.81 |
| 50 | RM9.72780 | RM486.39 |
| 100 | RM9.50210 | RM950.21 |
| 338 | RM9.10678 | RM3,078.09 |
| 676 | RM8.88359 | RM6,005.31 |
| 1,014 | RM8.75402 | RM8,876.58 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |

