


S25FL128LAGBHV020 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGBHV020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGBHV020 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.78000 | RM11.78 |
| 10 | RM11.02000 | RM110.20 |
| 25 | RM10.70280 | RM267.57 |
| 50 | RM10.45920 | RM522.96 |
| 100 | RM10.21560 | RM1,021.56 |
| 338 | RM9.78962 | RM3,308.89 |
| 676 | RM9.54914 | RM6,455.22 |
| 1,014 | RM9.40968 | RM9,541.42 |
| Unit Price without VAT: | RM11.78000 |
|---|---|
| Unit Price with VAT: | RM12.95800 |

