FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6)
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL256LAGBHI023

DigiKey Part Number
448-S25FL256LAGBHI023TR-ND - Tape & Reel (TR)
448-S25FL256LAGBHI023CT-ND - Cut Tape (CT)
448-S25FL256LAGBHI023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL256LAGBHI023
Description
IC FLASH 256MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,178
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.11000RM16.11
10RM15.02300RM150.23
25RM14.58120RM364.53
50RM14.24620RM712.31
100RM13.91060RM1,391.06
250RM13.46896RM3,367.24
500RM13.13778RM6,568.89
1,000RM12.81016RM12,810.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM12.38456RM30,961.40
Manufacturers Standard Package
Unit Price without VAT:RM16.11000
Unit Price with VAT:RM17.72100