


S25FL256LAGBHI023 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGBHI023TR-ND - Tape & Reel (TR) 448-S25FL256LAGBHI023CT-ND - Cut Tape (CT) 448-S25FL256LAGBHI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGBHI023 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.11000 | RM16.11 |
| 10 | RM15.02300 | RM150.23 |
| 25 | RM14.58120 | RM364.53 |
| 50 | RM14.24620 | RM712.31 |
| 100 | RM13.91060 | RM1,391.06 |
| 250 | RM13.46896 | RM3,367.24 |
| 500 | RM13.13778 | RM6,568.89 |
| 1,000 | RM12.81016 | RM12,810.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.38456 | RM30,961.40 |
| Unit Price without VAT: | RM16.11000 |
|---|---|
| Unit Price with VAT: | RM17.72100 |











