FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (6x8)
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL256LAGBHI030

DigiKey Part Number
448-S25FL256LAGBHI030-ND
Manufacturer
Manufacturer Product Number
S25FL256LAGBHI030
Description
IC FLASH 256MBIT SPI/QUAD 24BGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM23.29000RM23.29
10RM20.68100RM206.81
25RM19.72040RM493.01
40RM19.24600RM769.84
80RM18.56575RM1,485.26
230RM17.57430RM4,042.09
676RM16.61515RM11,231.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.29000
Unit Price with VAT:RM25.61900