
S25FL256SAGBHVB00 | |
|---|---|
DigiKey Part Number | S25FL256SAGBHVB00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHVB00 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHVB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.06000 | RM22.06 |
| 10 | RM20.57500 | RM205.75 |
| 25 | RM19.96000 | RM499.00 |
| 50 | RM19.49520 | RM974.76 |
| 100 | RM19.03060 | RM1,903.06 |
| 338 | RM18.22133 | RM6,158.81 |
| 676 | RM17.76713 | RM12,010.58 |
| 1,014 | RM17.50436 | RM17,749.42 |
| Unit Price without VAT: | RM22.06000 |
|---|---|
| Unit Price with VAT: | RM24.26600 |

