S25FL256SAGNFE001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM280.78649
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM267.49892
Datasheet
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGNFE001

DigiKey Part Number
448-S25FL256SAGNFE001-ND
Manufacturer
Manufacturer Product Number
S25FL256SAGNFE001
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
750µs
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
820RM278.77393RM228,594.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM278.77393
Unit Price with VAT:RM306.65132