S25FL256SDSMFIG13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM16.67900
Datasheet
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 80 MHz 6.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SDSMFIG13

DigiKey Part Number
448-S25FL256SDSMFIG13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL256SDSMFIG13
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 80 MHz 6.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
750µs
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,450RM16.01588RM23,223.03
Manufacturers Standard Package
Unit Price without VAT:RM16.01588
Unit Price with VAT:RM17.61747