S26HL512TFPBHI013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM37.43862
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM35.65891
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM38.40882
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM35.65891
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM29.48034
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM34.19044
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM31.74530
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM34.19044
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM31.74530
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HL512TFPBHI013

DigiKey Part Number
448-S26HL512TFPBHI013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S26HL512TFPBHI013
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S26HL512TFPBHI013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM29.48034RM73,700.85
Manufacturers Standard Package
Unit Price without VAT:RM29.48034
Unit Price with VAT:RM32.42837