
S28HL01GTFPBHB030 | |
|---|---|
DigiKey Part Number | 448-S28HL01GTFPBHB030-ND |
Manufacturer | |
Manufacturer Product Number | S28HL01GTFPBHB030 |
Description | IC FLASH 1GBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Octal I/O 166 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-FBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.91000 | RM104.91 |
| 10 | RM97.22500 | RM972.25 |
| 25 | RM94.15840 | RM2,353.96 |
| 50 | RM91.85640 | RM4,592.82 |
| 100 | RM89.57690 | RM8,957.69 |
| 260 | RM86.48465 | RM22,486.01 |
| Unit Price without VAT: | RM104.91000 |
|---|---|
| Unit Price with VAT: | RM115.40100 |




