FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL016J70BFI022

DigiKey Part Number
448-S29AL016J70BFI022TR-ND - Tape & Reel (TR)
448-S29AL016J70BFI022CT-ND - Cut Tape (CT)
448-S29AL016J70BFI022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29AL016J70BFI022
Description
IC FLASH 16MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Datasheet
 Datasheet
EDA/CAD Models
S29AL016J70BFI022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8.15x6.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.89000RM14.89
10RM13.88900RM138.89
25RM13.48120RM337.03
50RM13.17220RM658.61
100RM12.86290RM1,286.29
250RM12.45544RM3,113.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM11.94431RM9,555.45
1,600RM11.64462RM18,631.39
Manufacturers Standard Package
Unit Price without VAT:RM14.89000
Unit Price with VAT:RM16.37900