
S29GL064S80TFIV60 | |
|---|---|
DigiKey Part Number | S29GL064S80TFIV60-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80TFIV60 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80TFIV60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.17000 | RM23.17 |
| 10 | RM21.57500 | RM215.75 |
| 25 | RM20.93080 | RM523.27 |
| 96 | RM19.98323 | RM1,918.39 |
| 192 | RM19.49807 | RM3,743.63 |
| 288 | RM19.21597 | RM5,534.20 |
| 576 | RM18.73785 | RM10,793.00 |
| 1,056 | RM18.32510 | RM19,351.31 |
| Unit Price without VAT: | RM23.17000 |
|---|---|
| Unit Price with VAT: | RM25.48700 |

