FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S90DHI010

DigiKey Part Number
448-S29GL128S90DHI010-ND
Manufacturer
Manufacturer Product Number
S29GL128S90DHI010
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL128S90DHI010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:260
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM24.65000RM24.65
10RM22.94700RM229.47
25RM22.26080RM556.52
50RM21.73920RM1,086.96
100RM21.21920RM2,121.92
260RM20.50758RM5,331.97
520RM19.99752RM10,398.71
1,040RM19.49444RM20,274.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.65000
Unit Price with VAT:RM27.11500