
S29GL512S11TFIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL512S11TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S11TFIV10 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S11TFIV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.11000 | RM53.11 |
| 10 | RM49.32100 | RM493.21 |
| 25 | RM47.79680 | RM1,194.92 |
| 91 | RM45.66022 | RM4,155.08 |
| 182 | RM44.52808 | RM8,104.11 |
| 273 | RM43.87242 | RM11,977.17 |
| 546 | RM42.76502 | RM23,349.70 |
| Unit Price without VAT: | RM53.11000 |
|---|---|
| Unit Price with VAT: | RM58.42100 |

