
S70FL01GSAGMFI013 | |
|---|---|
DigiKey Part Number | 448-S70FL01GSAGMFI013TR-ND - Tape & Reel (TR) 448-S70FL01GSAGMFI013CT-ND - Cut Tape (CT) 448-S70FL01GSAGMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGMFI013 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S70FL01GSAGMFI013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.39000 | RM66.39 |
| 10 | RM61.60200 | RM616.02 |
| 25 | RM59.68320 | RM1,492.08 |
| 50 | RM58.23640 | RM2,911.82 |
| 100 | RM56.80260 | RM5,680.26 |
| 250 | RM54.93228 | RM13,733.07 |
| 500 | RM53.54286 | RM26,771.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | RM51.46126 | RM74,618.83 |
| Unit Price without VAT: | RM66.39000 |
|---|---|
| Unit Price with VAT: | RM73.02900 |


