
S70GL02GS11FHI020 | |
|---|---|
DigiKey Part Number | 448-S70GL02GS11FHI020-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GS11FHI020 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S70GL02GS11FHI020 Models |
Category | Memory Organization 128M x 16 |
Mfr | Memory Interface Parallel |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 64-FBGA (13x11) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM167.61000 | RM167.61 |
| 10 | RM155.05900 | RM1,550.59 |
| 25 | RM150.09840 | RM3,752.46 |
| 50 | RM146.38280 | RM7,319.14 |
| 180 | RM139.64806 | RM25,136.65 |
| Unit Price without VAT: | RM167.61000 |
|---|---|
| Unit Price with VAT: | RM184.37100 |


