S70KS1282GABHV023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 460
Unit Price: RM35.46000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM27.05097
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM23.50198
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM21.82891
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM28.15713
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM28.47604
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 602
Unit Price: RM28.53000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns PG-BGA-24-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70KS1282GABHV023

DigiKey Part Number
448-S70KS1282GABHV023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S70KS1282GABHV023
Description
IC PSRAM 128MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns PG-BGA-24-801
Datasheet
 Datasheet
EDA/CAD Models
S70KS1282GABHV023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-BGA-24-801
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM21.82891RM54,572.28
Manufacturers Standard Package
Unit Price without VAT:RM21.82891
Unit Price with VAT:RM24.01180