
S71KL256SC0BHB000 | |
|---|---|
DigiKey Part Number | S71KL256SC0BHB000-ND |
Manufacturer | |
Manufacturer Product Number | S71KL256SC0BHB000 |
Description | IC FLASH RAM 256MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 256Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH, DRAM | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S76HL512TC0BHB000 | Infineon Technologies | 108 | 448-S76HL512TC0BHB000-ND | RM106.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.18000 | RM98.18 |
| 10 | RM91.01800 | RM910.18 |
| 25 | RM88.15360 | RM2,203.84 |
| 50 | RM86.00240 | RM4,300.12 |
| 100 | RM83.87120 | RM8,387.12 |
| 338 | RM80.19660 | RM27,106.45 |
| Unit Price without VAT: | RM98.18000 |
|---|---|
| Unit Price with VAT: | RM107.99800 |

