C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-C161CS-LF CA

DigiKey Part Number
SAK-C161CS-LFCAINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAK-C161CS-LF CA
Description
IC MCU 16BIT ROMLESS 128TQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
93
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-128-2
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM86.67515RM86,675.15
Manufacturers Standard Package
Unit Price without VAT:RM86.67515
Unit Price with VAT:RM95.34267