
SLB9670VQ20FW760XUMA1 | |
|---|---|
DigiKey Part Number | SLB9670VQ20FW760XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLB9670VQ20FW760XUMA1 |
Description | SECURITY IC'S/AUTHENTICATION IC' |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6.8kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 1 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |


