16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM9670AQ20FW1311XTMA1

DigiKey Part Number
SLM9670AQ20FW1311XTMA1TR-ND - Tape & Reel (TR)
SLM9670AQ20FW1311XTMA1CT-ND - Cut Tape (CT)
SLM9670AQ20FW1311XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLM9670AQ20FW1311XTMA1
Description
INDUSTRIAL TPM SECURITY
Customer Reference
Detailed Description
16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SLM9670AQ20FW1311XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
16-Bit
Program Memory Type
NVM (6.8kB)
Controller Series
-
RAM Size
-
Interface
SPI
Number of I/O
1
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-32-13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,915
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.38000RM19.38
10RM14.74000RM147.40
25RM13.57880RM339.47
100RM12.30420RM1,230.42
250RM11.69676RM2,924.19
500RM11.33042RM5,665.21
1,000RM11.02901RM11,029.01
2,500RM10.71080RM26,777.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM10.21268RM51,063.40
Manufacturers Standard Package
Unit Price without VAT:RM19.38000
Unit Price with VAT:RM21.31800