SMBTA 92 E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 1,786
Unit Price: RM2.05000
Datasheet

Direct


Diodes Incorporated
In Stock: 632,275
Unit Price: RM0.79000
Datasheet

Direct


onsemi
In Stock: 28,344
Unit Price: RM0.75000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: RM1.42000
Datasheet

Direct


onsemi
In Stock: 8,613
Unit Price: RM1.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,669
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,855
Unit Price: RM2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,615
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 62,536
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 15,352
Unit Price: RM0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,161
Unit Price: RM0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 28,813
Unit Price: RM0.63000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA 92 E6433

DigiKey Part Number
SMBTA92E6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBTA 92 E6433
Description
TRANS PNP 300V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
360 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types