


SPD18P06PGBTMA1 | |
|---|---|
DigiKey Part Number | SPD18P06PGBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD18P06PGBTMA1 |
Description | MOSFET P-CH 60V 18.6A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD18P06PGBTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 13.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.99800 | RM4,995.00 |
| 5,000 | RM1.85696 | RM9,284.80 |
| 7,500 | RM1.78513 | RM13,388.48 |
| 12,500 | RM1.70444 | RM21,305.50 |
| 17,500 | RM1.65667 | RM28,991.73 |
| Unit Price without VAT: | RM1.99800 |
|---|---|
| Unit Price with VAT: | RM2.19780 |




